+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301539

Tools set: pliers; locking; with position lock; Gedore Red; 3pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301539
TME Symbol:
GEDORE-3301539

Specification

Manufacturer
GEDORE
Type of tools set
pliers
Kind of pliers
locking
Version
with position lock
Manufacturer series
Gedore Red
Quantity in set/package
3pcs.
Operating temperature
max. 160°C
Pliers/knives application
pressure cables
Clamping range
max. 60mm
Gross weight305.3 g
EAN code4060833015394
See other products in this category: Pliers Sets GEDORE,
See other products from this series.:
*
3301539
1 in TME stock
Net price for quantities from 1 set - 22.04 USDGross price for quantities from 1 set - 22.04 USD
Net price for quantities from 3 set - 19.98 USDGross price for quantities from 3 set - 19.98 USD
Net price for quantities from 5 set - 18.60 USDGross price for quantities from 5 set - 18.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.