+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301601

Knife; 145mm; pulled out, breakable blade; Gedore Red; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301601
TME Symbol:
GEDORE-3301601

Specification

Manufacturer
GEDORE
Type of tool
knife
Length
145mm
Oblique pliers/knives features
pulled out, breakable blade
Manufacturer series
Gedore Red
Kit contents
blades x5
Quantity in set/package
6pcs.
Gross weight70 g
EAN code4060833016018
See other products in this category: Shears, Scissors, Knives GEDORE,
See other products from this series.:
*
3301601
0 in TME stock
Net price for quantities from 1 set - 5.39 USDGross price for quantities from 1 set - 5.39 USD
Net price for quantities from 3 set - 4.88 USDGross price for quantities from 3 set - 4.88 USD
Net price for quantities from 5 set - 4.55 USDGross price for quantities from 5 set - 4.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.