+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301604

Blades; 100mm; bent; Gedore Red; 10pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301604
TME Symbol:
GEDORE-3301604

Specification

Manufacturer
GEDORE
Type of tool
blades
Length
0.1m
Version
bent
Manufacturer series
Gedore Red
Quantity in set/package
10pcs.
Related items
GEDORE-3301603
Gross weight80 g
EAN code4060833016049
See other products in this category: Shears, Scissors, Knives GEDORE,
See other products from this series.:
*
3301604
0 in TME stock
Net price for quantities from 1 pcg - 3.80 USDGross price for quantities from 1 pcg - 3.80 USD
Net price for quantities from 3 pcg - 3.45 USDGross price for quantities from 3 pcg - 3.45 USD
Net price for quantities from 5 pcg - 3.21 USDGross price for quantities from 5 pcg - 3.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.