+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301913

Pliers; cutting,universal,locking; 235mm; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301913
TME Symbol:
GEDORE-3301913

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
cutting, locking, universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
235mm
Manufacturer series
Gedore Red
Gross weight344 g
EAN code4060833019132
See other products in this category: Flat and Semicircular Pliers GEDORE,
See other products from this series.:
*
3301913
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 3 pcs - 10.25 USDGross price for quantities from 3 pcs - 10.25 USD
Net price for quantities from 5 pcs - 9.54 USDGross price for quantities from 5 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.