+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3462633

Pliers; for pipe gripping,adjustable; Pliers len: 250mm


Manufacturer: GEDORE

Manufacturer part number:
3462633
TME Symbol:
GEDORE-3462633

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Version
with button
Jaws opening max
38mm
Gross weight340 g
EAN code4010886975848
See other products in this category: Adjustable Pliers GEDORE,
*
3462633
0 in TME stock
Net price for quantities from 1 pcs - 37.95 USDGross price for quantities from 1 pcs - 37.95 USD
Net price for quantities from 3 pcs - 34.40 USDGross price for quantities from 3 pcs - 34.40 USD
Net price for quantities from 5 pcs - 32.03 USDGross price for quantities from 5 pcs - 32.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.