+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3463230

Pliers; cutting,locking; 197mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
3463230
TME Symbol:
GEDORE-3463230

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
cutting, locking
Pliers length
197mm
Material
alloy steel
Plating material
chromium
Blade hardness
61-63 HRC
Oblique pliers/knives features
  • induction hardened blades
  • pliers head deflected at 45° angle
Gross weight190 g
EAN code4010886976104
See other products in this category: Locking Pliers GEDORE,
*
3463230
0 in TME stock
Net price for quantities from 1 pcs - 32.45 USDGross price for quantities from 1 pcs - 32.45 USD
Net price for quantities from 3 pcs - 29.40 USDGross price for quantities from 3 pcs - 29.40 USD
Net price for quantities from 5 pcs - 27.37 USDGross price for quantities from 5 pcs - 27.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.