+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3464083

Pliers; adjustable,universal; Pliers len: 408mm


Manufacturer: GEDORE

Manufacturer part number:
3464083
TME Symbol:
GEDORE-3464083

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, universal
Pliers length
408mm
Jaw capacity
110mm
Gross weight1.1 kg
EAN code4010886976661
See other products in this category: Adjustable Pliers GEDORE,
*
3464083
0 in TME stock
Net price for quantities from 1 pcs - 59.44 USDGross price for quantities from 1 pcs - 59.44 USD
Net price for quantities from 3 pcs - 53.87 USDGross price for quantities from 3 pcs - 53.87 USD
Net price for quantities from 5 pcs - 50.16 USDGross price for quantities from 5 pcs - 50.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.