+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6120140

Pliers; insulated,adjustable,universal; Pliers len: 250mm


Manufacturer: GEDORE

Manufacturer part number:
6120140
TME Symbol:
GEDORE-6120140

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, insulated, universal
Pliers length
250mm
Jaw capacity
31mm
Conform to the norm
IEC 60900 VDE
Gross weight485 g
EAN code4010886612019
See other products in this category: Adjustable Pliers GEDORE,
*
6120140
0 in TME stock
Net price for quantities from 1 pcs - 66.83 USDGross price for quantities from 1 pcs - 66.83 USD
Net price for quantities from 3 pcs - 60.57 USDGross price for quantities from 3 pcs - 60.57 USD
Net price for quantities from 5 pcs - 56.39 USDGross price for quantities from 5 pcs - 56.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.