+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6407270

Pliers; locking; Pliers len: 260mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6407270
TME Symbol:
GEDORE-6407270

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
locking
Pliers length
260mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
nickel
Jaws opening max
45mm
Jaws width
28mm
Gross weight790 g
EAN code4010886640722
See other products in this category: Locking Pliers GEDORE,
*
6407270
0 in TME stock
Net price for quantities from 1 pcs - 42.13 USDGross price for quantities from 1 pcs - 42.13 USD
Net price for quantities from 3 pcs - 38.19 USDGross price for quantities from 3 pcs - 38.19 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.