+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6723780

Pliers; universal; Pliers len: 220mm; steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6723780
TME Symbol:
GEDORE-6723780

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
universal
Pliers length
220mm
Material
steel
Plating material
chromium
Max. wire diameter
16mm
Crimp tool application
ferrule
Pliers/knives application
  • for cutting wire
  • for wire stripping
Gross weight314 g
EAN code4010886672372
See other products in this category: Locking Pliers GEDORE,
*
6723780
0 in TME stock
Net price for quantities from 1 pcs - 66.99 USDGross price for quantities from 1 pcs - 66.99 USD
Net price for quantities from 3 pcs - 60.71 USDGross price for quantities from 3 pcs - 60.71 USD
Net price for quantities from 5 pcs - 56.52 USDGross price for quantities from 5 pcs - 56.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.