+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9100660

Knife; for wire stripping; 195mm; folding


Manufacturer: GEDORE

Manufacturer part number:
9100660
TME Symbol:
GEDORE-9100660

Specification

Manufacturer
GEDORE
Type of tool
knife
Pliers/knives application
for wire stripping
Length
195mm
Material
steel
Version
folding
Gross weight87 g
EAN code4036535004202
See other products in this category: Shears, Scissors, Knives GEDORE,
*
9100660
0 in TME stock
Net price for quantities from 1 pcs - 39.28 USDGross price for quantities from 1 pcs - 39.28 USD
Net price for quantities from 3 pcs - 35.60 USDGross price for quantities from 3 pcs - 35.60 USD
Net price for quantities from 5 pcs - 33.14 USDGross price for quantities from 5 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.