+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GERMK-04 M3.5

Fork joint; Øhole: 4mm; M3,5; 0.6; right hand thread,inside; G: 8mm


Manufacturer: IGUS

Manufacturer part number:
GERMK-04 M3.5
TME Symbol:
GERMK-04-M3.5

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
4mm
Thread
M3,5
Thread pitch
0.6
Kind of thread
inside, right hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
8mm
Manufacturer series
igubal®
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMK-04 M3.5
0 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 25 pcs - 3.27 USDGross price for quantities from 25 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.