+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GKN-365

Cutters; 180mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GKN-365
TME Symbol:
GT-355

Specification

Manufacturer
GOLDTOOL
Type of tool
cutters
Tool length
180mm
Tool material
stainless steel
Pliers/knives application
  • for cutting fiber optics (glass fiber cables)
  • multi-core copper cables
  • wire braids of thickness up to 0,5mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • serrated blade
  • shaft with balls and adjustable pressure
  • the tool surfaces are polished, matt finished
Gross weight149.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives GOLDTOOL,
*
GKN-365
13 in TME stock
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 3 pcs - 6.66 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts