+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTH-231

Pliers: cutting; side; 115mm; with side face


Manufacturer: GOLDTOOL

Manufacturer part number:
GTH-231
TME Symbol:
GTH-231

Specification

Manufacturer
GOLDTOOL
Type of pliers
cutting
Kind of pliers
side
Tool material
steel
Pliers length
115mm
Kind of cut
with side face
Oblique pliers/knives features
  • ergonomic two-component handles
  • oval head
  • return spring
Cutting range
  • coper wire Ø1,2mm max
  • soft wire Ø1,2mm max
  • steel wire Ø1,2mm max
Gross weight90.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers GOLDTOOL,
*
GTH-231
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 3 pcs - 5.65 USDGross price for quantities from 3 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 200 pcs