+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44117

Enclosure: multipurpose; X: 154mm; Y: 201mm; Z: 118mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44117
TME Symbol:
GW44117

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
154mm
Dimension Y
201mm
Dimension Z
118mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight484.1 g
Certificates
EAN code8011564763487
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44117
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.57 USDGross price for quantities from 1 pcs - 13.57 USD
Net price for quantities from 3 pcs - 9.75 USDGross price for quantities from 3 pcs - 9.75 USD
Net price for quantities from 5 pcs - 9.08 USDGross price for quantities from 5 pcs - 9.08 USD