+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44219

Enclosure: multipurpose; X: 236mm; Y: 316mm; Z: 188mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44219
TME Symbol:
GW44219

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
236mm
Dimension Y
316mm
Dimension Z
188mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight1.1306 kg
Certificates
EAN code8011564013902
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44219
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.75 USDGross price for quantities from 1 pcs - 32.75 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 23.40 USD
Net price for quantities from 5 pcs - 21.84 USDGross price for quantities from 5 pcs - 21.84 USD
Packaging method by the manufacturer:Cardboard = 7 pcs