+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable gland | cable | |
IP rating | IP66 | |
Body material | polymer | |
Cable external diameter | 16mm | |
Thread length | 11mm | |
Outside diameter | 20mm | |
Operating temperature | -5...60°C | |
Colour | grey |