+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable gland | cable | |
Gland thread | PG7 | |
IP rating | IP68 | |
Body material | nylon | |
Cable external diameter | 3.5...6.5mm | |
Kind of thread | PG | |
Version | with locknut | |
Operating temperature | -25...65°C | |
Colour | grey |