+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HMD4-HMG1

Fuse holder; 68mm; ways: 4; Dim: 116x87x38mm


Manufacturer: ELED

Manufacturer part number:
HMD4-HMG1
TME Symbol:
HMD4-HMG1

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
68mm
Number of ways
4
Dimensions
116x87x38mm
Gross weight195.93 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HMD4-HMG1
92 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 10 pcs - 15.02 USDGross price for quantities from 10 pcs - 15.02 USD
Net price for quantities from 50 pcs - 14.56 USDGross price for quantities from 50 pcs - 14.56 USD
Net price for quantities from 100 pcs - 13.63 USDGross price for quantities from 100 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs