+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P049

Cutters; 600mm; steel; Cutting range: Ø22mm max,Ø26mm max


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P049
TME Symbol:
HT1P049

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Length
0.6m
Tool material
steel
Pliers/knives application
for cutting copper and aluminium cables
Cutting range
  • Ø22mm max
  • Ø26mm max
Gross weight2.0093 kg
EAN code5902801258404
See other products in this category: Wire Rope and Cable Cutters HÖGERT TECHNIK,
*
HT1P049
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.45 USDGross price for quantities from 1 pcs - 21.45 USD
Net price for quantities from 3 pcs - 19.30 USDGross price for quantities from 3 pcs - 19.30 USD