+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P054

Pliers: half-rounded nose; precision,elongated; 130mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P054
TME Symbol:
HT1P054

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
half-rounded nose
Kind of pliers
elongated, precision
Oblique pliers/knives features
ergonomic two-component handles
Blade hardness
50-55 HRC
Pliers length
130mm
Gross weight80.8 g
EAN code5901867118820
See other products in this category: Flat and Semicircular Pliers HÖGERT TECHNIK,
*
HT1P054
252 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.87 USDGross price for quantities from 3 pcs - 2.87 USD
Packaging method by the manufacturer:Cardboard = 12 pcs