+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P903

Pliers; insulated,universal; 160mm; 1kVAC; Cut: with side face

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P903
TME Symbol:
HT1P903

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
insulated, universal
Blade hardness
55-60 HRC
Pliers length
160mm
Conform to the norm
DIN ISO 5746 EN 60900 VDE
Max. operating voltage
1kV AC
Kind of cut
with side face
Gross weight243.6 g
EAN code5901867199331
See other products in this category: Insulated Pliers HÖGERT TECHNIK,
*
HT1P903
3 in TME stock
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 3 pcs - 13.48 USDGross price for quantities from 3 pcs - 13.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs