+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1P913

Pliers: insulated; universal,elongated; 160mm; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P913
TME Symbol:
HT1P913

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
insulated
Kind of pliers
elongated, universal
Blade hardness
55-60 HRC
Pliers length
160mm
Conform to the norm
DIN ISO 5745 EN 60900 VDE
Max. operating voltage
1kV AC
Gross weight171 g
EAN code5901867199386
See other products in this category: Insulated Pliers HÖGERT TECHNIK,
*
HT1P913
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 11.83 USDGross price for quantities from 3 pcs - 11.83 USD
Packaging method by the manufacturer:Cardboard = 6 pcs