+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ALCRON

Hand microscope; Mag: x30; plastic


Manufacturer: IDEAL-TEK

Manufacturer part number:
ALCRON
TME Symbol:
IDL-ALCRON

Specification

Manufacturer
IDEAL-TEK
Type of tool
hand microscope
Magnification
x30
Inspection tool features
fitted with battery powered light source
Related items
IDL-ALCRON-SCAL
Body material
plastic
Power supply
  • battery LR6 AA 1,5V x2
Gross weight57.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microscopes IDEAL-TEK,
*
ALCRON
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.63 USDGross price for quantities from 1 pcs - 63.63 USD
Net price for quantities from 3 pcs - 61.76 USDGross price for quantities from 3 pcs - 61.76 USD