+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX420

Pliers; side,cutting,miniature; ESD; 125mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EX420
TME Symbol:
IDL-EX420

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
125mm
B dimension
5mm
C dimension
14mm
D dimension
6.4mm
Pliers length
125mm
Jaws shape
Gross weight89.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EX420
8 in TME stock
Net price for quantities from 1 pcs - 20.56 USDGross price for quantities from 1 pcs - 20.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs