+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IND001A

Blade; Blade length: 39mm; W: 20mm; Thk: 0.3mm; 100pcs.


Manufacturer: IDEAL-TEK

Manufacturer part number:
IND001A
TME Symbol:
IDL-IND001A

Specification

Manufacturer
IDEAL-TEK
Type of tool accessories
blade
Blade length
39mm
Width
20mm
Thickness
0.3mm
Quantity in set/package
100pcs.
Gross weight349.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives IDEAL-TEK,
*
IND001A
2 in TME stock
Net price for quantities from 1 pcg - 23.81 USDGross price for quantities from 1 pcg - 23.81 USD
Net price for quantities from 5 pcg - 23.11 USDGross price for quantities from 5 pcg - 23.11 USD
Net price for quantities from 10 pcg - 19.61 USDGross price for quantities from 10 pcg - 19.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.