+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1055504
Manufacturer | SICK | |
Type of sensor | inductive | |
Range | 0...4mm | |
Output configuration | NPN / NO | |
Max. operating current | 200mA | |
Connection | M8 male | |
IP rating | IP67 | |
Switching frequency max | 2kHz | |
Kind of forehead | non-embedded | |
Body dimensions | 8x8x40mm | |
Body material | vistal | |
Number of pins | 3 | |
Overall length | 49mm | |
Operating temperature | -25...75°C |