+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1055436
Manufacturer | SICK | |
Type of sensor | inductive | |
Range | 0...8mm | |
Output configuration | PNP / NO | |
Max. operating current | 200mA | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Switching frequency max | 2kHz | |
Kind of forehead | non-embedded | |
Body dimensions | 12x26x40mm | |
Body material | vistal | |
Overall length | 40mm | |
Operating temperature | -25...75°C |