+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K49T-LCRR

Automation module: regulator; temperature; 0÷999.9°C; SPST-NO

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K49T-LCRR
TME Symbol:
K49T-LCRR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID, TIMER
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
K49
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
45x45mm
Kind of display used
LED x2
Additional functions
timer
Operating temperature
-25...60°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight181.5 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
K49T-LCRR
0 in TME stock
Net price for quantities from 1 pcs - 196.87 USDGross price for quantities from 1 pcs - 196.87 USD
Net price for quantities from 5 pcs - 183.74 USDGross price for quantities from 5 pcs - 183.74 USD
Net price for quantities from 10 pcs - 170.62 USDGross price for quantities from 10 pcs - 170.62 USD
No. of pieces (Multiplicity: 1)