+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KALM-14

Ball joint; Øhole: 14mm; M14; 2; left hand thread,outside; L: 36mm


Manufacturer: IGUS

Manufacturer part number:
KALM-14
TME Symbol:
KALM-14

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
14mm
Thread
M14
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
36mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
19mm
Gross weight25 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-14
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 25 pcs - 7.99 USDGross price for quantities from 25 pcs - 7.99 USD