+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1931A

PCB distance; polyamide; L: 19.05mm; latch/latch; UL94V-0

Manufacturer: KEYSTONE

Manufacturer part number:
1931A
TME Symbol:
KEYS1931A

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
19.05mm
Mounting
latch/latch
Plate mounting hole diameter
3.96/4.75mm
Flammability rating
UL94V-0
Mounting plate thickness
1.57/1.78mm/1.778mm
Mounting hole diameter
4.7498mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
1931A
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order