+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2342

Spacer sleeve; polyamide; L: 6.35mm; Øout: 6.35mm; Øint: 2.59mm

Manufacturer: KEYSTONE

Manufacturer part number:
2342
TME Symbol:
KEYS2342

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
6.35mm
Outside diameter
6.35mm
Internal diameter
2.59mm
Shape
sleeve
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2342
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)