+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2361

Spacer sleeve; polyamide; L: 3.17mm; Øout: 7.92mm; Øint: 3.25mm


Manufacturer: KEYSTONE

Manufacturer part number:
2361
TME Symbol:
KEYS2361

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
3.17mm
Outside diameter
7.92mm
Internal diameter
3.25mm
Shape
sleeve
Gross weight0.116 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2361
780 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 1 000 pcs