+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2387

Spacer sleeve; polyamide; L: 22.21mm; Øout: 9.52mm; Øint: 3.86mm

Manufacturer: KEYSTONE

Manufacturer part number:
2387
TME Symbol:
KEYS2387

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
22.21mm
Outside diameter
9.52mm
Internal diameter
3.86mm
Shape
sleeve
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2387
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order