+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2393

Spacer sleeve; polyamide; L: 9.52mm; Øout: 12.7mm; Øint: 4.5mm

Manufacturer: KEYSTONE

Manufacturer part number:
2393
TME Symbol:
KEYS2393

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
9.52mm
Outside diameter
12.7mm
Internal diameter
4.5mm
Shape
sleeve
Gross weight0.85 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2393
1 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs