+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2394

Spacer sleeve; polyamide; L: 12.7mm; Øout: 12.7mm; Øint: 4.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
2394
TME Symbol:
KEYS2394

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
12.7mm
Outside diameter
12.7mm
Internal diameter
4.5mm
Shape
sleeve
Gross weight1.255 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2394
2820 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD