+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25502

Screwed spacer sleeve; hexagonal; polyamide; M3; M3; L: 12mm


Manufacturer: KEYSTONE

Manufacturer part number:
25502
TME Symbol:
KEYS25502

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M3
Internal thread
M3
Spacer length
12mm
Spanner size
5mm
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.273 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
25502
520 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs