+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25512

Screwed spacer sleeve; hexagonal; polyamide; M3; L: 15mm; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
25512
TME Symbol:
KEYS25512

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M3
Spacer length
15mm
Spanner size
5mm
Flammability rating
UL94V-2
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.266 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
25512
40 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs