+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4817

Screwed spacer sleeve; hexagonal; polyamide; UNC6-32; UNC6-32


Manufacturer: KEYSTONE

Manufacturer part number:
4817
TME Symbol:
KEYS4817

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
UNC6-32
Internal thread
UNC6-32
Spacer length
15.87mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.533 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
4817
716 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Packaging method by the manufacturer:Bag = 1 000 pcs