+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4842

Screwed spacer sleeve; hexagonal; polyamide; UNC4-40; L: 6.35mm

Manufacturer: KEYSTONE

Manufacturer part number:
4842
TME Symbol:
KEYS4842

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
UNC4-40
Spacer length
6.35mm
Colour
black
Spanner size
6.35mm
Spanner size - inch
1/4"
Mechanical elements features
with internal threaded hole on both ends
Resistance to
temperature
Operating temperature
-29...185°C
Gross weight0.2 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
4842
132 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs