+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Sleeve shape | hexagonal | |
Material | polyamide | |
Internal thread | UNC6-32 | |
Spacer length | 19.05mm | |
Colour | black | |
Spanner size | 6.35mm | |
Spanner size - inch | 1/4" | |
Mechanical elements features | with internal threaded hole on both ends | |
Resistance to | temperature | |
Operating temperature | -29...185°C |