+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

794

Spacer sleeve; cylindrical; polyamide; L: 19.1mm; Øout: 7.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
794
TME Symbol:
KEYS794

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
19.1mm
Outside diameter
7.9mm
Internal diameter
5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.64 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
794
2090 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD