+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8442B

Screwed spacer sleeve; hexagonal; polyamide; UNC8-32; L: 9.52mm

Manufacturer: KEYSTONE

Manufacturer part number:
8442B
TME Symbol:
KEYS8442B

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
UNC8-32
Spacer length
9.52mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-0
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
8442B
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order