+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8692

Spacer sleeve; polyamide; L: 3.2mm; Øout: 9.14mm; Øint: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
8692
TME Symbol:
KEYS8692

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
3.2mm
Outside diameter
9.14mm
Internal diameter
6.4mm
Sleeve shape
cylindrical
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8692
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)