+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

881

Spacer sleeve; cylindrical; polyamide; L: 22.2mm; Øout: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
881
TME Symbol:
KEYS881

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
22.2mm
Outside diameter
6.4mm
Internal diameter
3mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.62 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
881
430 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs