+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8828

PCB distance; polyamide; L: 22.22mm; Mount.plate thick: 1.57mm

Manufacturer: KEYSTONE

Manufacturer part number:
8828
TME Symbol:
KEYS8828

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
22.22mm
Mounting plate thickness
1.57mm
Mounting hole diameter
4.7498mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8828
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)