+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8829

PCB distance; polyamide; L: 3.18mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8829
TME Symbol:
KEYS8829

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
3.18mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8829
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD