+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8830

PCB distance; plastic,polyamide; L: 4.75mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8830
TME Symbol:
KEYS8830

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
4.75mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8830
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD