+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8833

PCB distance; polyamide; L: 12.7mm; natural

Manufacturer: KEYSTONE

Manufacturer part number:
8833
TME Symbol:
KEYS8833

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
12.7mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8833
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)