+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8834

PCB distance; plastic,polyamide; L: 15.87mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8834
TME Symbol:
KEYS8834

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
15.87mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8834
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD